IC 2 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM8136-6P

DigiKey Part Number
2156-COM8136-6P-ND
Manufacturer
SMSC
Manufacturer Product Number
COM8136-6P
Description
DUAL BAUD RATE GENERATOR
Customer Reference
Detailed Description
IC 2 18-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
2
Manufacturer
SMSC
Differential - Input:Output
Yes/No
Packaging
Bulk
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
5V
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
PLL
No
Package / Case
18-DIP
Input
TTL, Crystal
Base Product Number
Output
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:522
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
763,35711 €255,14 €
Unit Price without VAT:3,35711 €
Unit Price with VAT:3,99496 €