
COM8116TCO | |
|---|---|
DigiKey Part Number | 2156-COM8116TCO-ND |
Manufacturer | SMSC |
Manufacturer Product Number | COM8116TCO |
Description | BAUD RATE GENERATOR |
Customer Reference | |
Detailed Description | Baud Rate Generator, Programmable Divider IC 2 18-DIP |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Manufacturer SMSC | Number of Circuits 2 |
Packaging Bulk | Differential - Input:Output No/No |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Type Baud Rate Generator, Programmable Divider | Mounting Type Through Hole |
PLL No | Package / Case 18-DIP |
Input Clock, Crystal, TTL | Base Product Number |
| Bulk: | 509 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,32107 € | 260,99 € |
| Unit Price without VAT: | 9,32107 € |
|---|---|
| Unit Price with VAT: | 11,09207 € |

