
COM8116T-013AP | |
|---|---|
DigiKey Part Number | 2156-COM8116T-013AP-ND |
Manufacturer | SMSC |
Manufacturer Product Number | COM8116T-013AP |
Description | BAUD RATE GENERATOR |
Customer Reference | |
Detailed Description | Baud Rate Generator, Clock Generator IC 2 18-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer SMSC | Ratio - Input:Output 1:2 |
Packaging Bulk | Differential - Input:Output No/No |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 5V |
Type Baud Rate Generator, Clock Generator | Mounting Type Through Hole |
PLL No | Package / Case 18-DIP (0.300", 7.62mm) |
Input TTL | Base Product Number |
Output CMOS, TTL |
| Bulk: | 733 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,77000 € | 262,78 € |
| Unit Price without VAT: | 18,77000 € |
|---|---|
| Unit Price with VAT: | 22,33630 € |

