Baud Rate Generator IC 2 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM8116T-013ACD

DigiKey Part Number
2156-COM8116T-013ACD-ND
Manufacturer
SMSC
Manufacturer Product Number
COM8116T-013ACD
Description
BAUD RATE GENERATOR
Customer Reference
Detailed Description
Baud Rate Generator IC 2 18-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
2
Manufacturer
SMSC
Ratio - Input:Output
1:2
Packaging
Bulk
Differential - Input:Output
No/No
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
5V
Type
Baud Rate Generator
Mounting Type
Through Hole
PLL
No
Package / Case
18-DIP
Input
TTL
Base Product Number
Output
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:166
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1418,77000 €262,78 €
Unit Price without VAT:18,77000 €
Unit Price with VAT:22,33630 €