
COM8116T-003P | |
|---|---|
DigiKey Part Number | 2156-COM8116T-003P-ND |
Manufacturer | SMSC |
Manufacturer Product Number | COM8116T-003P |
Description | BAUD RATE GENERATOR |
Customer Reference | |
Detailed Description | IC 5MHz 2 18-DIP |
Datasheet | Datasheet |
Category | Differential - Input:Output No/No |
Manufacturer SMSC | Frequency - Max 5MHz |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Through Hole |
Input TTL | Package / Case 18-DIP |
Output TTL | Base Product Number |
Number of Circuits 2 |
| Bulk: | 341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,62143 € | 260,70 € |
| Unit Price without VAT: | 18,62143 € |
|---|---|
| Unit Price with VAT: | 22,15950 € |

