Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F-1

DigiKey Part Number
2156-CNY17F-1-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
CNY17F-1
Description
OPTOISOLATOR 5KV 1CH TRANS 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
40% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA
Turn On / Turn Off Time (Typ)
10µs, 9µs
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 91,00 $ flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:1600
All prices are in USD
Tube
QuantityUnit PriceExt Price
9560,31000 $296,36 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,31000 $
Unit Price with VAT:0,36890 $