
CM82C59A-5 | |
|---|---|
DigiKey Part Number | 2156-CM82C59A-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CM82C59A-5 |
Description | PRIORITY INTERRUPT CONTROLLER |
Customer Reference | |
Detailed Description | Controller Interface 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Controller | |
Interface | System Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount |
| Bulk: | 4159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,95000 $ | 300,30 $ |
| Unit Price without VAT: | 1,95000 $ |
|---|---|
| Unit Price with VAT: | 2,32050 $ |

