
Category | Current - Peak Pulse (10/1000µs) 100A |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -30°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case 4-WFBGA, WLCSP |
Voltage - Breakdown (Min) 16V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Bulk: | 30000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.869 | 0,03427 € | 269,67 € |
| Unit Price without VAT: | 0,03427 € |
|---|---|
| Unit Price with VAT: | 0,04078 € |

