
CM1420-03CP | |
|---|---|
DigiKey Part Number | 2156-CM1420-03CP-ND |
Manufacturer | California Micro Devices |
Manufacturer Product Number | CM1420-03CP |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 15pF 15-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | California Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 120MHz (Cutoff) | |
Attenuation Value | 30dB @ 1GHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WFBGA, WLCSP | |
Size / Dimension | 0.117" L x 0.052" W (2.96mm x 1.33mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26679 € | 255,05 € |
| Unit Price without VAT: | 0,26679 € |
|---|---|
| Unit Price with VAT: | 0,31748 € |

