11V Clamp Ipp Tvs Diode 2-DSN (1x.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1282-01D1

DigiKey Part Number
2156-CM1282-01D1-ND
Manufacturer
California Micro Devices
Manufacturer Product Number
CM1282-01D1
Description
TVS DIODE 11VC 2DSN
Customer Reference
Detailed Description
11V Clamp Ipp Tvs Diode 2-DSN (1x.60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.496
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:22496
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8170,14449 €262,54 €
Unit Price without VAT:0,14449 €
Unit Price with VAT:0,17194 €