
CLF1G0060-10 | |
|---|---|
DigiKey Part Number | 2156-CLF1G0060-10-2156-ND |
Manufacturer | |
Manufacturer Product Number | CLF1G0060-10 |
Description | RF MOSFET HEMT 50V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 6GHz 16dB 10W CDFM2 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Rochester Electronics, LLC | Current - Test 150 mA |
Packaging Bulk | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 150 V |
Technology HEMT | Package / Case SOT-1227A |
Frequency 6GHz | Supplier Device Package CDFM2 |
Gain 16dB |
| Bulk: | 369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 160,83500 € | 321,67 € |
| Unit Price without VAT: | 160,83500 € |
|---|---|
| Unit Price with VAT: | 191,39365 € |


