
CLC952ACMSA | |
|---|---|
DigiKey Part Number | 2156-CLC952ACMSA-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC952ACMSA |
Description | IC ADC 12BIT 28SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 41M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount |
| Tube: | 732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,12077 € | 261,57 € |
| Unit Price without VAT: | 20,12077 € |
|---|---|
| Unit Price with VAT: | 23,94372 € |

