
CLC5955MTD | |
|---|---|
DigiKey Part Number | 2156-CLC5955MTD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5955MTD |
Description | IC ADC 11BIT 48-TSSOP |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 55M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,47174 € | 263,85 € |
| Unit Price without VAT: | 11,47174 € |
|---|---|
| Unit Price with VAT: | 13,65137 € |

