
CLC5903VLA | |
|---|---|
DigiKey Part Number | 2156-CLC5903VLA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5903VLA |
Description | DOWN CONVERTER |
Customer Reference | |
Detailed Description | RF IC Dual Digital Tuner General Purpose 52MHz ~ 78MHz 128-QFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Dual Digital Tuner | |
Frequency | 52MHz ~ 78MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-QFP (20x14) |
| Bulk: | 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,10714 € | 253,50 € |
| Unit Price without VAT: | 18,10714 € |
|---|---|
| Unit Price with VAT: | 21,54750 € |

