
CLC5903SM/NOPB | |
|---|---|
DigiKey Part Number | 2156-CLC5903SM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5903SM/NOPB |
Description | DOWN CONVERTER |
Customer Reference | |
Detailed Description | RF IC Dual Digital Tuner 52MHz 128-FBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Dual Digital Tuner | |
Frequency | 52MHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LFBGA | |
Supplier Device Package | 128-FBGA (11x11) | |
Base Product Number |
| Bulk: | 3088 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,96727 € | 263,64 € |
| Unit Price without VAT: | 23,96727 € |
|---|---|
| Unit Price with VAT: | 28,52105 € |

