
CLC5802IM | |
|---|---|
DigiKey Part Number | 2156-CLC5802IM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5802IM |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 11mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 450V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 40 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 µA |
| Tube: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,97038 € | 256,15 € |
| Unit Price without VAT: | 1,97038 € |
|---|---|
| Unit Price with VAT: | 2,34475 € |

