
CLC5801IMX | |
|---|---|
DigiKey Part Number | 2156-CLC5801IMX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5801IMX |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | -3db Bandwidth 420 MHz |
Mfr | Current - Input Bias 12 µA |
Packaging Bulk | Voltage - Input Offset 100 µV |
Part Status Obsolete | Current - Supply 16mA |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 GHz | Supplier Device Package 8-SOIC |
| Bulk: | 8919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 1,74769 € | 256,91 € |
| Unit Price without VAT: | 1,74769 € |
|---|---|
| Unit Price with VAT: | 2,07975 € |

