
CLC5665IN | |
|---|---|
DigiKey Part Number | 2156-CLC5665IN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5665IN |
Description | IC OPAMP CFA 1 CIRCUIT 8MDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-MDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 11mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1800V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-MDIP |
Current - Input Bias 3 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

