
CLC5665IMX | |
|---|---|
DigiKey Part Number | 2156-CLC5665IMX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5665IMX |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 15 mV |
Mfr | Current - Supply 11mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA |
| Bulk: | 3437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,71340 € | 257,01 € |
| Unit Price without VAT: | 1,71340 € |
|---|---|
| Unit Price with VAT: | 2,03895 € |

