
CLC5654IN | |
|---|---|
DigiKey Part Number | 2156-CLC5654IN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5654IN |
Description | IC OPAMP CFA 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 5mA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 14 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Tube: | 13641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,37523 € | 258,90 € |
| Unit Price without VAT: | 2,37523 € |
|---|---|
| Unit Price with VAT: | 2,82652 € |

