
CLC5622IM | |
|---|---|
DigiKey Part Number | 2156-CLC5622IM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5622IM |
Description | OPERATIONAL AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
Category | Slew Rate 370V/µs |
Manufacturer National Semiconductor | Current - Supply 3.2 mA |
Packaging Tube | Current - Output / Channel 130 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 2 | Supplier Device Package 8-SOIC |
-3db Bandwidth 160 MHz |
| Tube: | 4564 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,20974 € | 254,12 € |
| Unit Price without VAT: | 2,20974 € |
|---|---|
| Unit Price with VAT: | 2,62959 € |

