
CLC5612IMX | |
|---|---|
DigiKey Part Number | 2156-CLC5612IMX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5612IMX |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 14 V |
Part Status Obsolete | Voltage - Supply Span (Max) 14 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 290V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 75 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 µA |
| Bulk: | 22500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,45636 € | 256,32 € |
| Unit Price without VAT: | 1,45636 € |
|---|---|
| Unit Price with VAT: | 1,73307 € |

