
CLC5612IM | |
|---|---|
DigiKey Part Number | 2156-CLC5612IM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5612IM |
Description | IC BUFFER 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Buffer Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 290V/µs | |
-3db Bandwidth | 75 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 8 mV | |
Current - Supply | 1.6mA (x2 Channels) | |
Voltage - Supply Span (Min) | 14 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 2253 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,18593 € | 257,94 € |
| Unit Price without VAT: | 2,18593 € |
|---|---|
| Unit Price with VAT: | 2,60126 € |

