
CLC5602IN | |
|---|---|
DigiKey Part Number | 2156-CLC5602IN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5602IN |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 135 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 1.6 mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP |
| Tube: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,46301 € | 257,49 € |
| Unit Price without VAT: | 1,46301 € |
|---|---|
| Unit Price with VAT: | 1,74098 € |

