
CLC5602IMX | |
|---|---|
DigiKey Part Number | 2156-CLC5602IMX-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC5602IMX |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 2 Current Feedback 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 2 | |
-3db Bandwidth | 135 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 1.6 mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 2006 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,18593 € | 257,94 € |
| Unit Price without VAT: | 2,18593 € |
|---|---|
| Unit Price with VAT: | 2,60126 € |

