
CLC532AE-QML | |
|---|---|
DigiKey Part Number | 2156-CLC532AE-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC532AE-QML |
Description | SINGLE-ENDED MUX, 2 CHANNEL |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 140MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Base Product Number |
| Bulk: | 813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 56,46400 € | 282,32 € |
| Unit Price without VAT: | 56,46400 € |
|---|---|
| Unit Price with VAT: | 67,19216 € |

