
CLC505AJE | |
|---|---|
DigiKey Part Number | 2156-CLC505AJE-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC505AJE |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 9mA | |
Current - Output / Channel | 45 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,72638 € | 257,12 € |
| Unit Price without VAT: | 3,72638 € |
|---|---|
| Unit Price with VAT: | 4,43439 € |

