
CLC446AJ-QML | |
|---|---|
DigiKey Part Number | 2156-CLC446AJ-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC446AJ-QML |
Description | IC OPAMP CFA 1 CIRCUIT |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit |
Datasheet | Datasheet |
Category | Current - Input Bias 10 µA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Bulk | Current - Supply 4.8mA |
Part Status Active | Current - Output / Channel 48 mA |
Amplifier Type | Voltage - Supply Span (Min) 6 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 6 V |
Slew Rate 2000V/µs | Operating Temperature -40°C ~ 85°C (TA) |
-3db Bandwidth 400 MHz |
| Bulk: | 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,96714 € | 251,54 € |
| Unit Price without VAT: | 17,96714 € |
|---|---|
| Unit Price with VAT: | 21,38090 € |

