
CLC431AJ-QML | |
|---|---|
DigiKey Part Number | 2156-CLC431AJ-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC431AJ-QML |
Description | IC OPAMP CFA 2 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 7.1mA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 16.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Slew Rate 2000V/µs | Mounting Type Through Hole |
-3db Bandwidth 720 MHz | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Input Bias 2 µA | Supplier Device Package 14-CERDIP |
| Bulk: | 329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,75333 € | 267,78 € |
| Unit Price without VAT: | 29,75333 € |
|---|---|
| Unit Price with VAT: | 35,40646 € |

