
CLC428AJP | |
|---|---|
DigiKey Part Number | 2156-CLC428AJP-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC428AJP |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MDIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 500V/µs | |
Gain Bandwidth Product | 135 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP |
| Tube: | 2489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,03451 € | 256,76 € |
| Unit Price without VAT: | 5,03451 € |
|---|---|
| Unit Price with VAT: | 5,99107 € |

