Voltage Feedback Amplifier 2 Circuit 8-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC428A/BPA

DigiKey Part Number
2156-CLC428A/BPA-ND
Manufacturer
Manufacturer Product Number
CLC428A/BPA
Description
IC VOLTAGE FEEDBACK 2 CIRC 8CDIP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
500V/µs
Gain Bandwidth Product
135 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
1.5 µA
Voltage - Input Offset
1 mV
Current - Supply
11mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:53
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2149,69500 €299,39 €
Unit Price without VAT:149,69500 €
Unit Price with VAT:178,13705 €