
CLC426AJP | |
|---|---|
DigiKey Part Number | 2156-CLC426AJP-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC426AJP |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8MDIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-MDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 400V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 230 MHz | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 130 MHz | Supplier Device Package 8-MDIP |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,40519 € | 254,95 € |
| Unit Price without VAT: | 2,40519 € |
|---|---|
| Unit Price with VAT: | 2,86218 € |

