
CLC420AWGFQML | |
|---|---|
DigiKey Part Number | 2156-CLC420AWGFQML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC420AWGFQML |
Description | IC VOLTAGE FEEDBACK 1 CIRC 10CFP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 750V/µs | |
Gain Bandwidth Product | 35 MHz | |
-3db Bandwidth | 45 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-CSOIC (0.241", 6.12mm Width) | |
Supplier Device Package | 10-CFP |
| Tray: | 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,47000 € | 224,94 € |
| Unit Price without VAT: | 112,47000 € |
|---|---|
| Unit Price with VAT: | 133,83930 € |

