
CLC420AE-QML | |
|---|---|
DigiKey Part Number | 2156-CLC420AE-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC420AE-QML |
Description | IC OPAMP VFB 1 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 750V/µs | |
Gain Bandwidth Product | 35 MHz | |
-3db Bandwidth | 45 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,76857 € | 243,38 € |
| Unit Price without VAT: | 34,76857 € |
|---|---|
| Unit Price with VAT: | 41,37460 € |

