
CLC415AJP | |
|---|---|
DigiKey Part Number | 2156-CLC415AJP-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC415AJP |
Description | IC OPAMP CFA 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1500V/µs | Mounting Type Through Hole |
-3db Bandwidth 160 MHz | Package / Case 14-DIP (0.300", 7.62mm) |
Current - Input Bias 3 µA | Supplier Device Package 14-PDIP |
| Tube: | 5503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,23810 € | 255,81 € |
| Unit Price without VAT: | 3,23810 € |
|---|---|
| Unit Price with VAT: | 3,85334 € |

