
CLC415AJE | |
|---|---|
DigiKey Part Number | 2156-CLC415AJE-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC415AJE |
Description | IC OPAMP CFA 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20mA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Tube: | 8123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,91396 € | 260,44 € |
| Unit Price without VAT: | 4,91396 € |
|---|---|
| Unit Price with VAT: | 5,84761 € |

