
CLC410AJ-QML | |
|---|---|
DigiKey Part Number | 2156-CLC410AJ-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC410AJ-QML |
Description | IC OPAMP CFA 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-CDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 16mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Through Hole |
Slew Rate 1600V/µs | Package / Case 8-CDIP (0.300", 7.62mm) |
-3db Bandwidth 200 MHz | Supplier Device Package 8-CDIP |
Current - Input Bias 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,27167 € | 265,63 € |
| Unit Price without VAT: | 44,27167 € |
|---|---|
| Unit Price with VAT: | 52,68329 € |

