
CLC409AJ-QML | |
|---|---|
DigiKey Part Number | 2156-CLC409AJ-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC409AJ-QML |
Description | IC OPAMP CFA 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 13.5mA |
Packaging Bulk | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 1200V/µs | Mounting Type Through Hole |
-3db Bandwidth 350 MHz | Package / Case 8-CDIP (0.300", 7.62mm) |
Current - Input Bias 10 µA | Supplier Device Package 8-CDIP |
| Bulk: | 769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 29,51667 € | 265,65 € |
| Unit Price without VAT: | 29,51667 € |
|---|---|
| Unit Price with VAT: | 35,12484 € |

