Current Feedback Amplifier 1 Circuit 20-CLCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC409A/B2A

DigiKey Part Number
2156-CLC409A/B2A-ND
Manufacturer
Manufacturer Product Number
CLC409A/B2A
Description
IC OPAMP CFA 1 CIRCUIT 20CLCC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 20-CLCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
60 mA
Mfr
Voltage - Supply Span (Min)
10 V
Packaging
Bulk
Voltage - Supply Span (Max)
10 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-CLCC
Current - Input Bias
44 µA
Supplier Device Package
20-CLCC (8.89x8.89)
Voltage - Input Offset
9.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:272
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2148,14500 €296,29 €
Unit Price without VAT:148,14500 €
Unit Price with VAT:176,29255 €