
CLC405AJ-QML | |
|---|---|
DigiKey Part Number | 2156-CLC405AJ-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC405AJ-QML |
Description | IC OPAMP CFA 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 650V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,23000 € | 253,38 € |
| Unit Price without VAT: | 42,23000 € |
|---|---|
| Unit Price with VAT: | 50,25370 € |

