
CLC404AJM5X | |
|---|---|
DigiKey Part Number | 2156-CLC404AJM5X-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC404AJM5X |
Description | IC OPAMP CFA 1 CIRCUIT 48HLQFP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2600V/µs | |
-3db Bandwidth | 175 MHz | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 11mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP (7x7) |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,06544 € | 258,18 € |
| Unit Price without VAT: | 2,06544 € |
|---|---|
| Unit Price with VAT: | 2,45787 € |

