
CLC401AJ-QML | |
|---|---|
DigiKey Part Number | 2156-CLC401AJ-QML-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC401AJ-QML |
Description | IC OPAMP CFA 1 CIRCUIT 8CDIP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 30 µA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | - | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP |
| Bulk: | 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 63,34000 € | 253,36 € |
| Unit Price without VAT: | 63,34000 € |
|---|---|
| Unit Price with VAT: | 75,37460 € |

