
CLC034MA | |
|---|---|
DigiKey Part Number | 2156-CLC034MA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC034MA |
Description | ANALOG CIRCUIT |
Customer Reference | |
Detailed Description | Video Equalizer IC 16-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,93500 € | 251,09 € |
| Unit Price without VAT: | 17,93500 € |
|---|---|
| Unit Price with VAT: | 21,34265 € |

