
CLC031AVEC | |
|---|---|
DigiKey Part Number | 2156-CLC031AVEC-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC031AVEC |
Description | CONSUMER CIRCUIT, PQFP64 |
Customer Reference | |
Detailed Description | Video Deserializer/Descrambler IC Serial SMPTE 64-TQFP (10x10) Package |
Datasheet | Datasheet |
Category | Standards SMPTE |
Manufacturer National Semiconductor | Control Interface Serial |
Packaging Bag | Voltage - Supply 2.375V ~ 2.625V |
Part Status Obsolete | Mounting Type Surface Mount |
Function Deserializer/Descrambler | Package / Case 64-TQFP |
Applications Consumer Video | Supplier Device Package 64-TQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,79000 € | 271,53 € |
| Unit Price without VAT: | 38,79000 € |
|---|---|
| Unit Price with VAT: | 46,16010 € |

