
CLC021AVGZ-5.0 | |
|---|---|
DigiKey Part Number | 2156-CLC021AVGZ-5.0-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC021AVGZ-5.0 |
Description | CONSUMER CIRCUIT, PQFP44 |
Customer Reference | |
Detailed Description | 400Mbps Serializer 10 Input 1 Output 44-PQFP |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer National Semiconductor | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 400Mbps | Mounting Type Surface Mount |
Input Type HCMOS/LSTTL | Package / Case 44-QFP |
Output Type HCMOS/TTL | Supplier Device Package 44-PQFP |
Number of Inputs 10 | Base Product Number |
| Bulk: | 765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,26133 € | 258,92 € |
| Unit Price without VAT: | 17,26133 € |
|---|---|
| Unit Price with VAT: | 20,54098 € |

