
CLC016AJQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-CLC016AJQ/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC016AJQ/NOPB |
Description | IC PHASE LOCK LOOP 28PLCC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer National Semiconductor | Ratio - Input:Output 1:2 |
Packaging Tube | Differential - Input:Output Yes/Yes |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Phase Lock Loop (PLL) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input ECL, PECL | Package / Case 28-LCC (J-Lead) |
Output ECL, PECL | Supplier Device Package 28-PLCC (11.43x11.43) |
| Tube: | 840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,30154 € | 250,92 € |
| Unit Price without VAT: | 19,30154 € |
|---|---|
| Unit Price with VAT: | 22,96883 € |

