
CLC007BMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-CLC007BMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC007BMX/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,85205 € | 257,49 € |
| Unit Price without VAT: | 5,85205 € |
|---|---|
| Unit Price with VAT: | 6,96394 € |

