
CLC005AJE/NOPB | |
|---|---|
DigiKey Part Number | 2156-CLC005AJE/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC005AJE/NOPB |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC005AJE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 622Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 2773 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,46500 € | 253,95 € |
| Unit Price without VAT: | 8,46500 € |
|---|---|
| Unit Price with VAT: | 10,07335 € |

