
CLC002MAX | |
|---|---|
DigiKey Part Number | 2156-CLC002MAX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CLC002MAX |
Description | LINE DRIVER/RECEIVER, 1 DRIVER |
Customer Reference | |
Detailed Description | Video Driver IC 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,35976 € | 260,75 € |
| Unit Price without VAT: | 6,35976 € |
|---|---|
| Unit Price with VAT: | 7,56811 € |

