
CGY1047,112 | |
|---|---|
DigiKey Part Number | 2156-CGY1047112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | CGY1047,112 |
Description | NARROW BAND HIGH POWER AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT115J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | CATV | |
Output Type | Push-Pull | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 250 mA | |
Voltage - Supply, Single/Dual (±) | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-115J | |
Supplier Device Package | SOT115J |
| Tube: | 2169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,06800 € | 260,68 € |
| Unit Price without VAT: | 26,06800 € |
|---|---|
| Unit Price with VAT: | 31,02092 € |

